
The ECQ-E2474JFW is a film capacitor from Panasonic with a capacitance of 470nF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a lead pitch of 10mm and a length of 18.5mm. It is designed for through-hole mounting and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E2474JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2474JFW technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2474JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
