
The ECQ-E2474KB3 is a 470nF film capacitor from Panasonic, featuring a PET polyester dielectric and a radial package. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The capacitor is rated for a DC voltage of 250V and has a tolerance of 10%. It is available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Panasonic ECQ-E2474KB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2474KB3 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.646inch |
| Lead Pitch | 5mm |
| Length | 12.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2474KB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
