
The ECQ-E2474KBB is a 470nF film capacitor from Panasonic, rated for 250V DC. It features a radial construction with a polyester dielectric material and a 10% tolerance. The capacitor is available in a bulk packaging quantity of 1000 units and is suitable for through hole mounting. The operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E2474KBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2474KBB technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.646inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2474KBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
