
This Panasonic ECQ-E2474RJF is a 470nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 250V and a tolerance of 5%. The capacitor is packaged in a radial format for through-hole mounting and is available in quantities of 500 per reel. It is RoHS compliant and features a polyester dielectric material.
Sign in to ask questions about the Panasonic ECQ-E2474RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2474RJF technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 7.5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2474RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
