
Radial film capacitor with 4.7µF capacitance and 250V DC rating. Features a PET dielectric and 5% tolerance, operating from -40°C to 105°C. Dimensions are 20.8mm (L) x 11.9mm (D) x 26.5mm (H) with a 17.5mm lead pitch. Through-hole mounting with 0.8mm lead diameter.
Panasonic ECQ-E2475JB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 26.5mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Length | 20.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2475JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
