
The ECQ-E2475JBB is a general purpose film capacitor with a capacitance of 4.7uF and a voltage rating of 250V. It features a PET polyester dielectric material and a radial package with a lead pitch of 10mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic ECQ-E2475JBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2475JBB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.024inch |
| Lead Pitch | 10mm |
| Length | 0.819inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.469inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2475JBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
