
This 4.7uF capacitor features a PET polyester dielectric material and a radial package with a 5mm lead pitch. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging quantity of 1000 units and is part of the ECQ-E(F) series. It has a tolerance of 5% and is suitable for use in applications requiring a DC rated voltage of 250V.
Sign in to ask questions about the Panasonic ECQ-E2475JFY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2475JFY technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2475JFY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
