The ECQ-E2564KZS is a 250VDC film capacitor with a capacitance of 0.56uF and a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10%. The capacitor is designed for through-hole mounting with a radial termination style and measures 23 x 7.5 x 13 in size. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQ-E2564KZS technical specifications.
| Capacitance | 0.56uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 7.5 X 13mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.