
The ECQ-E2565JFW is a 5.6uF PET film capacitor with a DC rated voltage of 250V and a tolerance of 5%. It is available in a radial package with a lead pitch of 22.5mm and a length of 31mm. The capacitor is designed for through hole mounting and is suitable for use in a temperature range of -40°C to 105°C. It is RoHS compliant and available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E2565JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2565JFW technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2565JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
