
Radial film capacitor with 5.6µF capacitance and 10% tolerance, rated for 250VDC. Features a PET dielectric and through-hole mounting with a 27.5mm lead pitch. Operates across a -40°C to 105°C temperature range. Dimensions include 31mm length, 11.8mm width, and 21mm height.
Sign in to ask questions about the Panasonic ECQ-E2565KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2565KF technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2565KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
