
This 68nF PET film capacitor is designed for general applications and has a maximum operating temperature of 105°C. It is available in a radial package with a lead pitch of 5mm and a length of 7.9mm. The capacitor is mounted through a hole and is RoHS compliant. It has a tolerance of 10% and a DC rated voltage of 250V.
Sign in to ask questions about the Panasonic ECQ-E2683KBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2683KBB technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2683KBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
