
The ECQ-E2683KF9 is a 68nF PET film capacitor from Panasonic, rated for 250V DC with a tolerance of 10%. It features a radial package with a lead pitch of 5mm and a length of 10.3mm. The capacitor is designed for through hole mounting and is available in quantities of 1000 per reel. It operates over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E2683KF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2683KF9 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2683KF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
