
Radial film capacitor, 0.68µF capacitance, 250V DC rated voltage, and 5% tolerance. Features PET dielectric, through-hole mounting, and a maximum operating temperature of 105°C. Dimensions are 18.5mm length, 6mm width, and 13.5mm height with a 15mm lead pitch. Supplied in bulk packaging.
Panasonic ECQ-E2684JF technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
