
The ECQ-E2684JFW is a film capacitor with a capacitance of 680nF and a tolerance of 5%. It operates within a temperature range of -40°C to 105°C and is rated for a DC voltage of 250V. The capacitor is packaged in a radial format for through-hole mounting. It is compliant with RoHS regulations and is available in quantities of 1000 in bulk packaging.
Panasonic ECQ-E2684JFW technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Pitch | 10mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.
