This 0.68uF film capacitor from Panasonic has a maximum operating voltage of 250VDC and a tolerance of 10%. It features a PET dielectric and a through hole mounting style with a radial termination. The capacitor operates within a temperature range of -40°C to 85°C. It measures 23mm in length, 8.5mm in width, and 14mm in height, with a terminal pitch of 12.5mm.
Panasonic ECQ-E2684KZSB technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 8.5 X 14mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.