
The ECQ-E2684RJB is a film capacitor with a capacitance of 680nF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead pitch of 7.5mm and is designed for through-hole mounting. It is rated for a DC voltage of 250V and is available in a quantity of 900 per reel.
Sign in to ask questions about the Panasonic ECQ-E2684RJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2684RJB technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.697inch |
| Lead Pitch | 7.5mm |
| Length | 12.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2684RJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
