The ECQ-E2684RKB is a film capacitor from Panasonic with a capacitance of 680nF and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format with a lead pitch of 7.5mm and is available in quantities of 900. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Sign in to ask questions about the Panasonic ECQ-E2684RKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2684RKB technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.697inch |
| Lead Pitch | 7.5mm |
| Length | 12.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2684RKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.