
This 6.8uF film capacitor features a polyester dielectric and is rated for a maximum operating temperature of 105°C. It has a tolerance of 5% and is DC rated for 250V. The capacitor is packaged in a radial configuration with a lead pitch of 22.5mm and a length of 31mm, and is suitable for through hole mounting. It is compliant with RoHS regulations and is available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E2685JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2685JFW technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2685JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.