
This 82nF polyester film capacitor is a radial lead type with a maximum operating temperature range of -40°C to 105°C. It is designed for through hole mounting and has a DC rated voltage of 250V. The capacitor is made with a polyester dielectric material and has a tolerance of 10%. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic ECQ-E2823KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2823KB technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.378inch |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Length | 0.311inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2823KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
