
Radial leaded film capacitor with 82nF capacitance and 10% tolerance. Features a 250VDC rating and polyester dielectric. Operating temperature range is -40°C to 105°C. Through-hole mounting with a 7.5mm lead pitch and 0.6mm lead diameter. Dimensions include 10.3mm length, 4.9mm width, and 8mm height.
Panasonic ECQ-E2823KF technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2823KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
