
The ECQ-E2823KF3 is a 82nF film capacitor with a DC rated voltage of 250V and a tolerance of 10%. It features a PET polyester dielectric material and is available in a radial package with a 5mm lead pitch. The capacitor is designed for through hole mounting and is available in a tape and reel packaging with 1000 pieces per package. It is RoHS compliant and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E2823KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2823KF3 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2823KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
