
Cap Film 0.82uF 250V PET 5% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105C Bulk
Panasonic ECQ-E2824JB technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19.5mm |
| Height - Seated (Max) | 0.563inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2824JB to view detailed technical specifications.
No datasheet is available for this part.
