
This 820nF PET film capacitor is rated for 250V DC and has a tolerance of 5%. It is packaged in a radial leaded package with a maximum seated height of 0.72inch and a lead pitch of 5mm. The capacitor is suitable for use in a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E2824JBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2824JBB technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.72inch |
| Lead Pitch | 5mm |
| Length | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2824JBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
