
The ECQ-E2824JFW is a 820nF PET film capacitor from Panasonic, rated for 250V with a 5% tolerance. It is available in a radial package with a through hole mount. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The ECQ-E2824JFW is packaged in bulk quantities of 1000 units.
Panasonic ECQ-E2824JFW technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.768inch |
| Lead Pitch | 10mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.256inch |
| RoHS | Compliant |
No datasheet is available for this part.
