
The ECQ-E2824KBB is a 820nF polyester film capacitor from Panasonic, rated for 250V DC. It features a radial package with through hole mount, suitable for applications in temperatures ranging from -40°C to 105°C. With a tolerance of 10%, this capacitor is suitable for a variety of general-purpose applications.
Sign in to ask questions about the Panasonic ECQ-E2824KBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2824KBB technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.72inch |
| Lead Pitch | 5mm |
| Length | 0.602inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2824KBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
