
The ECQ-E2824RJB is an 820nF PET film capacitor from Panasonic, rated for 250V with a tolerance of 5%. It features a radial package with a lead pitch of 7.5mm and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with a quantity of 500 pieces per reel.
Panasonic ECQ-E2824RJB technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.72inch |
| Lead Pitch | 7.5mm |
| Length | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.248inch |
| RoHS | Compliant |
No datasheet is available for this part.
