
Radial film capacitor with 1µF capacitance and 450V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 18.5mm (length) x 7.4mm (width) x 8.5mm (depth), with a 15mm height. Lead-free and RoHS compliant, supplied in bulk packaging.
Panasonic ECQ-E2W105KH technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(H) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2W105KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
