Panasonic ECQ-E2W155KH technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.2mm |
| Height - Seated (Max) | 0.677inch |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Length | 1.012inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(H) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2W155KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
