The ECQ-E2W225KH is a 2.2uF film capacitor from Panasonic with a radial lead configuration and a maximum operating temperature of 105°C. It is RoHS compliant and has a tolerance of 10%. The capacitor is available in a bulk packaging with 1000 pieces per package. It has a DC rated voltage of 450V and is suitable for use in a variety of applications.
Panasonic ECQ-E2W225KH technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(H) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2W225KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.