
This 680nF film capacitor from Panasonic features a PET polyester dielectric and is rated for 450V DC. It has a radial package with a lead pitch of 15mm and a lead length of 20mm. The capacitor is available in bulk packaging with 100 units per package and is RoHS compliant. It can operate over a temperature range of -40°C to 105°C.
Panasonic ECQ-E2W684KH technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.3mm |
| Height - Seated (Max) | 0.642inch |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Length | 0.717inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(H) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2W684KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
