This is a 10nF film capacitor from Panasonic with a PET dielectric and a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in an ammo pack with 1000 pieces per package. It is RoHS compliant and has a 5% tolerance. The capacitor is designed for through hole mounting with a 5mm lead pitch.
Panasonic ECQ-E4103JF3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
