
Cap Film 0.01uF 400V PET 5% (10.3 X 4.3 X 12.4mm) Radial 5mm 105C T/R
Panasonic ECQ-E4103JF9 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
