
This 10nF polyester film capacitor from Panasonic features a radial package with a lead pitch of 5mm and a length of 10.3mm. It operates over a temperature range of -40°C to 105°C and is rated for a DC voltage of 400V. The capacitor is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Panasonic ECQ-E4103KF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4103KF9 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4103KF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
