
Radial film capacitor featuring a 100nF capacitance and 400V voltage rating. Constructed with a PET dielectric, this through-hole component offers a 5% tolerance and operates across a temperature range of -40°C to 105°C. It has a 10mm lead pitch, 0.6mm lead diameter, and straight lead style, with dimensions of 12mm height, 6.3mm width, and 6.3mm depth.
Sign in to ask questions about the Panasonic ECQ-E4104JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4104JF technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4104JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
