
The ECQ-E4104JF9 is a 100nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a lead pitch of 5mm and a seated height of 0.669inch. The capacitor is mounted through a hole and has a tolerance of 5%. It is RoHS compliant and has a dielectric material of polyester.
Sign in to ask questions about the Panasonic ECQ-E4104JF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4104JF9 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4104JF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
