
This 120nF PET film capacitor from Panasonic is rated for 400V DC and features a radial package with through hole mount. It has a maximum operating temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor measures 18.5mm in length and 0.591inch in height when seated, with a lead pitch of 10mm and a width of 0.197inch.
Sign in to ask questions about the Panasonic ECQ-E4124KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4124KFB technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4124KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
