
The ECQ-E4124KFW is a 120nF film capacitor with a 10% tolerance, rated for 400V and operating between -40°C and 105°C. It has a radial package with a 10mm lead pitch and measures 0.728inch in length and 0.197inch in width. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E4124KFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4124KFW technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 10mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4124KFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
