This 1.2uF film capacitor from Panasonic features a radial package with a lead pitch of 15mm and a length of 26mm. It is designed for through hole mounting and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with a polyester dielectric material and is compliant with RoHS regulations.
Panasonic ECQ-E4125JFW technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.