This 1.2uF film capacitor from Panasonic features a polyester dielectric and a radial lead pitch of 5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging quantity of 1000 pieces and is part of the ECQ-E(F) series.
Panasonic ECQ-E4125JFY technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.