
Radial film capacitor with 15nF capacitance and 400V DC rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. This through-hole component has a radial lead pitch of 7.5mm and dimensions of 10.3mm (L) x 4.4mm (W) x 7.5mm (H). RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E4153JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4153JF technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4153JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
