The ECQ-E4153RJF is a 15nF PET film capacitor with a DC rated voltage of 400V and a tolerance of 5%. It is available in a radial package with a lead pitch of 7.5mm and a height of 7.5mm. The capacitor is designed for through hole mounting and is suitable for use in a temperature range of -40°C to 105°C. The ECQ-E4153RJF is RoHS compliant and is packaged in quantities of 1000 on tape and reel.
Sign in to ask questions about the Panasonic ECQ-E4153RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4153RJF technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4153RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.