
This 15nF PET film capacitor from Panasonic features a radial package with through hole mounting, suitable for applications up to 400V with 10% tolerance. The operating temperature range spans from -40°C to 105°C. The capacitor is packaged in an ammo pack with 1000 units per pack and is compliant with RoHS regulations.
Panasonic ECQ-E4153RKF technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
