
This 150nF PET film capacitor is rated for 400V and features a radial package with through hole mounting. It operates over a temperature range of -40°C to 105°C and is packaged in quantities of 500 on tape and reel. The capacitor is RoHS compliant and has a tolerance of 5%. Its dimensions include a seated height of 0.685inch, a length of 18.5mm, and a width of 0.197inch.
Panasonic ECQ-E4154JF3 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.685inch |
| Lead Pitch | 5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.
