
The ECQ-E4154KFY is a 150nF polyester film capacitor with a DC rated voltage of 400V and a tolerance of 10%. It is available in a radial package with a lead pitch of 27.5mm and is suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is manufactured by Panasonic and is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Panasonic ECQ-E4154KFY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4154KFY technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4154KFY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
