
This 150nF PET polyester film capacitor is designed for general-purpose applications. It features a radial lead configuration and is suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The ECQ-E4154RJF series from Panasonic offers a high DC rated voltage of 400V, making it suitable for a variety of applications.
Sign in to ask questions about the Panasonic ECQ-E4154RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4154RJF technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.4mm |
| Height - Seated (Max) | 0.685inch |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4154RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.