
The ECQ-E4154RKF is a 150nF film capacitor from Panasonic with a DC rated voltage of 400V. It features a PET polyester dielectric material and a radial package with a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a tape and reel packaging with a quantity of 500 units.
Sign in to ask questions about the Panasonic ECQ-E4154RKF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4154RKF technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.4mm |
| Height - Seated (Max) | 0.685inch |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4154RKF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
