
This 1.5uF film capacitor is designed for high-voltage applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a polyester dielectric material and is packaged in a radial lead configuration with a 22.5mm lead pitch. The capacitor is RoHS compliant and available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E4155KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4155KFB technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4155KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
