
The ECQ-E4183KF9 is a 18nF polyester film capacitor from Panasonic with a DC rated voltage of 400V. It has a radial package with a lead pitch of 5mm and a length of 10.3mm, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The ECQ-E4183KF9 is available in a package quantity of 1000 units, packaged on a tape and reel.
Sign in to ask questions about the Panasonic ECQ-E4183KF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4183KF9 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4183KF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
