The ECQ-E4183RKF is a 18nF PET film capacitor from Panasonic, rated for 400V with a 10% tolerance. It features a radial package with a lead pitch of 7.5mm and a height of 7.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a packaging quantity of 1000 and is RoHS compliant.
Panasonic ECQ-E4183RKF technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
