This 180nF polyester film capacitor is a radial lead type with a maximum operating temperature range of -40°C to 105°C. It has a DC rated voltage of 400V and a tolerance of 5%. The capacitor is packaged in a tape and reel format with 500 units per package. It is RoHS compliant and features a lead pitch of 7.5mm and a width of 5.4mm. The capacitor has a height of 12.5mm and a seated height of 0.689inch, with a length of 0.728inch.
Panasonic ECQ-E4184RJF technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 5.4mm |
| RoHS | Compliant |
No datasheet is available for this part.